
DS1050U-001+T | |
|---|---|
DigiKey Part Number | DS1050U-001+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1050U-001+T |
Description | IC OSC PROG TIMER 1KHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 1kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1050U-001+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 1kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.09810 | £6,294.30 |
| Unit Price without VAT: | £2.09810 |
|---|---|
| Unit Price with VAT: | £2.51772 |

