
ADPL62933UK29D3S+T | |
|---|---|
DigiKey Part Number | 175-ADPL62933UK29D3S+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPL62933UK29D3S+T |
Description | NAOPOWER UP SUPERVISORY CIRCUITS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL62933UK29D3S+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.96044 | £2,401.10 |
| 5,000 | £0.94084 | £4,704.20 |
| 7,500 | £0.93102 | £6,982.65 |
| Unit Price without VAT: | £0.96044 |
|---|---|
| Unit Price with VAT: | £1.15253 |

