



SP-53X30-1-DK | |
|---|---|
DigiKey Part Number | 4355-SP-53X30-1-DK-ND |
Manufacturer | AMX Solar |
Manufacturer Product Number | SP-53X30-1-DK |
Description | POLYCRYS SOLAR CELL 5.0V 210MW - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 210 mW 6.27 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMX Solar | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 210 mW | |
Current @ Pmpp | 40.7 mA | |
Voltage @ Pmpp | 5.28 V | |
Current - Short Circuit (Isc) | 44 mA | |
Type | Polycrystalline | |
Voltage - Open Circuit | 6.27 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Size / Dimension | 2.086" L x 1.181" W x 0.079" H (53.00mm x 30.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.58000 | £6.58 |
| Unit Price without VAT: | £6.58000 |
|---|---|
| Unit Price with VAT: | £7.89600 |

