
TSL257-LF | |
|---|---|
DigiKey Part Number | TSL257-LF-ND |
Manufacturer | |
Manufacturer Product Number | TSL257-LF |
Description | SENSOR OPT 470NM AMBIENT 3 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 470nm Voltage Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 470nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | 3 Lead Sidelooker | |
Base Product Number |

