Image for TMD27553 OLGA6 LF T&RDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD27553 OLGA6 LF T&RDP

DigiKey Part Number
4991-TMD27553OLGA6LFT&RDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMD27553 OLGA6 LF T&RDP
Description
SENSOR OPT 940NMAMB IR 6 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient, IR 940nm I2C 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Ambient, IR
Wavelength
940nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 1.98V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.56718£5,671.80
Manufacturers Standard Package
Unit Price without VAT:£0.56718
Unit Price with VAT:£0.68062