
TCS37203M OLGA12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS37203MOLGA12LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS37203M OLGA12 LF T&RDP |
Description | SENSOR OPT AMBIENT 12 LGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 12-LGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams OSRAM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-LGA | |
Supplier Device Package | 12-OLGA (3.34x1.36) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.70560 | £1,764.00 |
| Unit Price without VAT: | £0.70560 |
|---|---|
| Unit Price with VAT: | £0.84672 |

