
TCS3701-DB | |
|---|---|
DigiKey Part Number | TCS3701-DB-ND |
Manufacturer | |
Manufacturer Product Number | TCS3701-DB |
Description | DAUGHTER BOARD FOR THE TCS3701 |
Customer Reference | |
Detailed Description | TCS3701 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TCS3701 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.24000 | £31.24 |
| Unit Price without VAT: | £31.24000 |
|---|---|
| Unit Price with VAT: | £37.48800 |

