
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B | |
|---|---|
DigiKey Part Number | 475-SUCZHPF1.VC-U1U4-L1L2-V1-250-R18BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B |
Description | OSLON UV 6060 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 273nm (268nm ~ 278nm) 6.5V 350mA 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 273nm (268nm ~ 278nm) | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |

