
SHOW-BOARD I | |
|---|---|
DigiKey Part Number | SHOW-BOARDI-ND |
Manufacturer | |
Manufacturer Product Number | SHOW-BOARD I |
Description | EVAL BOARD FOR AS5043 |
Customer Reference | |
Detailed Description | AS5043 - * Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | * | |
Embedded | - | |
Utilized IC / Part | AS5043 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

