
SFH 4853 | |
|---|---|
DigiKey Part Number | 475-SFH4853-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4853 |
Description | EMITTER IR 860NM 100MA TO46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 10mW/sr @ 100mA 64° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 64° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |

