
SFH 4715S-DA-XX | |
|---|---|
DigiKey Part Number | 475-SFH4715S-DA-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4715S-DA-XX |
Description | EMITTER IR 860NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 2.9V 1A 450mW/sr @ 1A 80° 3-SMD, No Lead |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 450mW/sr @ 1A |

