Infrared (IR) Emitter 850nm 1.7V 100mA 350mW/sr @ 100mA 20° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4558

DigiKey Part Number
475-SFH4558-ND
Manufacturer
Manufacturer Product Number
SFH 4558
Description
EMITTER IR 850NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 100mA 350mW/sr @ 100mA 20° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 4558 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
350mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,331
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.50400£5.04
100£0.37130£37.13
500£0.31212£156.06
1,000£0.29273£292.73
2,000£0.27627£552.54
5,000£0.25828£1,291.40
10,000£0.24708£2,470.80
25,000£0.23486£5,871.50
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400