Phototransistors 570nm Top View 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 3710-2/3-Z

DigiKey Part Number
475-SFH3710-2/3-ZTR-ND - Tape & Reel (TR)
475-SFH3710-2/3-ZCT-ND - Cut Tape (CT)
475-SFH3710-2/3-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3710-2/3-Z
Description
SENSOR PHOTO 570NM TOP VIEW 0805
Customer Reference
Detailed Description
Phototransistors 570nm Top View 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SFH 3710-2/3-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
5.5 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
570nm
Viewing Angle
120°
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,222
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.51300£5.13
100£0.37780£37.78
500£0.31774£158.87
1,000£0.29807£298.07
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600