
SFH 3410-3/4-Z | |
|---|---|
DigiKey Part Number | 475-SFH3410-3/4-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 3410-3/4-Z |
Description | SENSOR PHOTO 570NM TOP VIEW 3SMD |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 3-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3410-3/4-Z Models |
Category | Wavelength 570nm |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 5.5 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 3-SMD, Gull Wing |
Current - Dark (Id) (Max) 50 nA | Base Product Number |

