
SFH 325-4-Z | |
|---|---|
DigiKey Part Number | 475-SFH325-4-ZTR-ND - Tape & Reel (TR) 475-SFH325-4-ZCT-ND - Cut Tape (CT) 475-SFH325-4-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 325-4-Z |
Description | SENSOR PHOTO 980NM SID VIEW PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Side View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 325-4-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.38200 | £3.82 |
| 100 | £0.27850 | £27.85 |
| 500 | £0.23194 | £115.97 |
| 1,000 | £0.21665 | £216.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20367 | £407.34 |
| 4,000 | £0.19265 | £770.60 |
| 6,000 | £0.18700 | £1,122.00 |
| 10,000 | £0.18063 | £1,806.30 |
| 14,000 | £0.17683 | £2,475.62 |
| 20,000 | £0.17313 | £3,462.60 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

