
SFH 221 | |
|---|---|
DigiKey Part Number | 475-SFH221-ND |
Manufacturer | |
Manufacturer Product Number | SFH 221 |
Description | SENSOR PHOTODIODE 900NM TO39-4 |
Customer Reference | |
Detailed Description | Photodiode 900nm 500ns 110° TO-39-4 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | SFH 221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 900nm | |
Response Time | 500ns | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 1.54mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can |

