
SFH 213 FA RN25A | |
|---|---|
DigiKey Part Number | 475-SFH213FARN25ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 213 FA RN25A |
Description | SFH 213 FA RN25A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 5ns 20° Radial |
Datasheet | Datasheet |
Category | Response Time 5ns |
Manufacturer ams-OSRAM USA INC. | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 1nA |
Part Status Active | Active Area 1mm² |
Wavelength 900nm | Viewing Angle 20° |
Spectral Range 750nm ~ 1100nm | Operating Temperature -40°C ~ 100°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.65 A/W @ 870nm | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.22434 | £897.36 |
| Unit Price without VAT: | £0.22434 |
|---|---|
| Unit Price with VAT: | £0.26921 |

