MFR Recommended

PLT5 450B | |
|---|---|
DigiKey Part Number | 475-PLT5450B-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 450B |
Description | LASER DIODE 450NM 120MW TO56 |
Customer Reference | |
Detailed Description | Laser Diode 450nm 120mW 5.2V 145mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | PLT5 450B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 450nm | |
Voltage - Input | 5.2V | |
Current Rating (Amps) | 145mA | |
Power (Watts) | 120mW | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |


