
LZP-D0UA00-0000 | |
|---|---|
DigiKey Part Number | 475-LZP-D0UA00-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZP-D0UA00-0000 |
Description | EMITTER UV 365NM 4 X 1A STAR |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 22V 1A (x4) 115° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A (x4) | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 22V | |
Viewing Angle | 115° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Heat Sink | |
Package / Case | Star Array |

