Image for LZP-00UA00-00U8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-00UA00-00U8

DigiKey Part Number
475-LZP-00UA00-00U8-ND
Manufacturer
Manufacturer Product Number
LZP-00UA00-00U8
Description
EMITTER UV 410NM 1A
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 410nm 44V 1A 95° 24-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
410nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
44V
Series
Viewing Angle
95°
Packaging
Tray
Orientation
Top View
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Screw Mount
Current - DC Forward (If) (Max)
1A
Package / Case
24-SMD, No Lead Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.