
LZP-00CW0R-0055 | |
|---|---|
DigiKey Part Number | 475-LZP-00CW0R-0055-ND |
Manufacturer | |
Manufacturer Product Number | LZP-00CW0R-0055 |
Description | LED LZP COOL WHITE 5500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LZP White, Cool 5500K 18.9V 4 x 700mA 110° 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZP-00CW0R-0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 4450lm (3800lm ~ 5100lm) | |
Current - Test | 4 x 700mA | |
Voltage - Forward (Vf) (Typ) | 18.9V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1.2A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thermal Resistance of Package | 0.6°C/W |

