
LZC-C0CW0R-0055 | |
|---|---|
DigiKey Part Number | 475-LZC-C0CW0R-0055-ND |
Manufacturer | |
Manufacturer Product Number | LZC-C0CW0R-0055 |
Description | LED MOD LZC WHT STARBOARD 5500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZC White, Cool Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZC-C0CW0R-0055 Models |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 18.9V |
Series | Lumens/Watt @ Current - Test 97 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type LED Module | Viewing Angle 110° |
Color White, Cool | Size / Dimension 28.30mm Dia |
CCT (K) 5500K | Height 6.90mm |
Configuration Starboard | Light Emitting Surface (LES) 8.20mm Dia |
Luminous Flux @ Current/Temperature 2554lm (1908lm ~ 3200lm) | Lens Type Domed |
Current - Test 2 x 700mA | Base Product Number |

