
LZC-83MC00-0000 | |
|---|---|
DigiKey Part Number | 475-LZC-83MC00-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZC-83MC00-0000 |
Description | LED MOD LZC RGB STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZC Red, Green, Blue (RGB) Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 9.4V Red, 16.8V Green, 14V Blue |
Series | Lumens/Watt @ Current - Test 49 lm/W Red, 36 lm/W Green, 12 lm/W Blue |
Packaging Tray | Current - Max 1A Red, 1A Green, 1A Blue |
Part Status Obsolete | Viewing Angle 95° |
Type LED Module | Size / Dimension 28.28mm Dia |
Color Red, Green, Blue (RGB) | Height 7.10mm |
Wavelength 624nm Red, 525nm Green, 457nm Blue | Light Emitting Surface (LES) 8.20mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 320lm Red, 425lm Green, 120lm Blue | Base Product Number |
Current - Test 700mA Red, 700mA Green, 700mA Blue |

