Image for LZC-70WW00-0427 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-70WW00-0427

DigiKey Part Number
475-LZC-70WW00-0427-ND
Manufacturer
Manufacturer Product Number
LZC-70WW00-0427
Description
LED MOD LZC WM WH STARBRD 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZC White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
42V
Series
Lumens/Watt @ Current - Test
55 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Obsolete
CRI (Color Rendering Index)
85 (Typ)
Type
LED Module
Viewing Angle
110°
Color
White, Warm
Size / Dimension
28.28mm Dia
CCT (K)
2700K
Height
7.10mm
Configuration
Starboard
Light Emitting Surface (LES)
8.20mm Dia
Luminous Flux @ Current/Temperature
1603lm (1085lm ~ 2120lm)
Lens Type
Domed
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.