
LZC-00CW0R-0000 | |
|---|---|
DigiKey Part Number | 475-LZC-00CW0R-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZC-00CW0R-0000 |
Description | LED COOL WHITE 4750K-7040K 24SMD |
Customer Reference | |
Detailed Description | LED Lighting LZC White, Cool 4750K ~ 7040K 37.8V 700mA 110° 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 89 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 24-SMD, No Lead Exposed Pad |
CCT (K) 4750K ~ 7040K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 2350lm (Typ) | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.220" (5.60mm) |
Voltage - Forward (Vf) (Typ) 37.8V | Thermal Resistance of Package 0.7°C/W |

