
LZ9-J0CW00-0055 | |
|---|---|
DigiKey Part Number | 475-LZ9-J0CW00-0055-ND |
Manufacturer | |
Manufacturer Product Number | LZ9-J0CW00-0055 |
Description | LED MOD LZ9 WHT STARBOARD 5500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ9 White, Cool Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZ9-J0CW00-0055 Models |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 29.1V |
Series | Lumens/Watt @ Current - Test 85 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 75 (Typ) |
Type LED Module | Viewing Angle 110° |
Color White, Cool | Size / Dimension 19.90mm Dia |
CCT (K) 5500K | Height 5.50mm |
Configuration Starboard | Light Emitting Surface (LES) 6.20mm Dia |
Luminous Flux @ Current/Temperature 1739lm (1357lm ~ 2120lm) | Lens Type Domed |
Current - Test 700mA | Base Product Number |

