Ultraviolet (UV) Emitter 365nm 16.4V 700mA 115° Star Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-40U600-0000

DigiKey Part Number
475-LZ4-40U600-0000-ND
Manufacturer
Manufacturer Product Number
LZ4-40U600-0000
Description
EMITTER UV 365NM 700MA STAR
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 16.4V 700mA 115° Star Array
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
16.4V
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
115°
Series
Orientation
Top View
Packaging
Tray
Operating Temperature
100°C (TJ)
Part Status
Obsolete
Mounting Type
Screw Mount
Type
Ultraviolet (UV)
Package / Case
Star Array
Current - DC Forward (If) (Max)
700mA
Base Product Number
Wavelength
365nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.