
LZ4-00U600-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-00U600-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-00U600-0000 |
Description | EMITTER UV 365NM 700MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 16.4V 700mA 115° 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Wavelength 365nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 16.4V |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature 100°C (TJ) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case 8-SMD, No Lead Exposed Pad |

