Image for LZ4-00MD0C-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00MD0C-0000

DigiKey Part Number
475-LZ4-00MD0C-0000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ4-00MD0C-0000
Description
LED RGBW 624/525/457/6335K SMD
Customer Reference
Detailed Description
LED Lighting Color LZ4 Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6335K White 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LZ4-00MD0C-0000 Models
Product Attributes
Filter Similar Products
Category
Current - Max
1A Red, 1A Green, 1A Blue, 1A White
Mfr
Luminous Flux @ Current/Temperature
133lm Red, 160lm Green, 33lm Blue, 234lm White
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
95°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
Wavelength
624nm Red, 525nm Green, 457nm Blue, 6335K White
Supplier Device Package
SMD
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Voltage - Forward (Vf) (Typ)
2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White
Height - Seated (Max)
0.161" (4.10mm)
Lumens/Watt @ Current - Test
76 lm/W Red, 63 lm/W Green, 15 lm/W Blue, 104 lm/W White
Thermal Resistance of Package
1.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.