
LZ4-00MC00-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-00MC00-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-00MC00-0000 |
Description | LED LZ4 RGB 624/525NM/457NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZ4 Red, Green, Blue (RGB) 624nm Red, 525nm Green, 457nm Blue 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00MC00-0000 Models |
Category | Current - Max 1A Red, 1A Green, 1A Blue |
Mfr | Luminous Flux @ Current/Temperature 115lm Red, 290lm Green, 31lm Blue |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 95° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
Wavelength 624nm Red, 525nm Green, 457nm Blue | Supplier Device Package SMD |
Current - Test 700mA Red, 700mA Green, 700mA Blue | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Voltage - Forward (Vf) (Typ) 2.2V Red, 7V Green, 3.5V Blue | Height - Seated (Max) 0.173" (4.40mm) |
Lumens/Watt @ Current - Test 75 lm/W Red, 59 lm/W Green, 13 lm/W Blue | Thermal Resistance of Package 1.1°C/W |

