Image for LZ4-00MA00-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00MA00-0000

DigiKey Part Number
475-LZ4-00MA00-0000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ4-00MA00-0000
Description
LED LZ4 RGBA 10W SMD
Customer Reference
Detailed Description
LED Lighting Color LZ4 Amber, Blue, Green, Red 593nm Amber, 457nm Blue, 525nm Green, 624nm Red 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LZ4-00MA00-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
593nm Amber, 457nm Blue, 525nm Green, 624nm Red
Current - Test
700mA Amber, 700mA Blue, 700mA Green, 700mA Red
Voltage - Forward (Vf) (Typ)
2.5V Amber, 3.5V Blue, 3.5V Green, 2.2V Red
Lumens/Watt @ Current - Test
45 lm/W Amber, 12 lm/W Blue, 65 lm/W Green, 75 lm/W Red
Current - Max
1A Amber, 1A Blue, 1A Green, 1A Red
Luminous Flux @ Current/Temperature
78lm Amber, 30lm Blue, 160lm Green, 115lm Red
Temperature - Test
25°C
Viewing Angle
95°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.173" (4.40mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.