
LY W5SM-JYKX-45-1-400-R18-Z-ZKW | |
|---|---|
DigiKey Part Number | 475-LYW5SM-JYKX-45-1-400-R18-Z-ZKWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY W5SM-JYKX-45-1-400-R18-Z-ZKW |
Description | LED GOLDEN DRAGON YLW 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Yellow 590nm (583nm ~ 595nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 67lm (52lm ~ 82lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 590nm (583nm ~ 595nm) | Supplier Device Package SMD |
Current - Test 400mA | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.075" (1.90mm) |
Lumens/Watt @ Current - Test 73 lm/W |

