
LY W5SM-HZJX-5-1-400-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LYW5SM-HZJX-5-1-400-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY W5SM-HZJX-5-1-400-R18-Z-XX |
Description | LED GOLDEN DRAGON YLW 589NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Yellow 589nm (583nm ~ 595nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 46lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 589nm (583nm ~ 595nm) | Supplier Device Package 2-SMD |
Current - Test 400mA | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.079" (2.00mm) |
Lumens/Watt @ Current - Test 52 lm/W | Thermal Resistance of Package 6.5°C/W |

