
LY T670-J1K2-26-0-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYT670-J1K2-26-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T670-J1K2-26-0-10-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 586nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |

