
LY T66F-ABBB-4D-1-20-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LYT66F-ABBB-4D-1-20-R33-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T66F-ABBB-4D-1-20-R33-Z-XX |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Viewing Angle | 55° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.11846 | £710.76 |
| Unit Price without VAT: | £0.11846 |
|---|---|
| Unit Price with VAT: | £0.14215 |

