MFR Recommended

LY T66F-AABA-35-1 | |
|---|---|
DigiKey Part Number | 475-LYT66F-AABA-35-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T66F-AABA-35-1 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 55° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.50mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.58mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T66F-ABBB-35-3A4B-20-R33-Z | ams-OSRAM USA INC. | 0 | 475-LYT66F-ABBB-35-3A4B-20-R33-ZTR-ND | £0.10910 | MFR Recommended |



