
LY Q971-H1L2-36 | |
|---|---|
DigiKey Part Number | 475-LYQ971-H1L2-36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY Q971-H1L2-36 |
Description | LED YELLOW DIFFUSED SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 589nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |

