
LY P47K-J1L2-26-0-2-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LYP47K-J1L2-26-0-2-R18F-ZTR-ND - Tape & Reel (TR) 475-LYP47K-J1L2-26-0-2-R18F-ZCT-ND - Cut Tape (CT) 475-LYP47K-J1L2-26-0-2-R18F-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY P47K-J1L2-26-0-2-R18F-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.55mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.09080 | £9.08 |
| 500 | £0.07306 | £36.53 |
| 1,000 | £0.06717 | £67.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05955 | £178.65 |
| 6,000 | £0.05566 | £333.96 |
| 9,000 | £0.05366 | £482.94 |
| 15,000 | £0.05140 | £771.00 |
| 21,000 | £0.05005 | £1,051.05 |
| 30,000 | £0.04874 | £1,462.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

