LY P47F-U2AA-36-3B4A-30-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 140,510
Unit Price: £0.33000
Datasheet
Image for LY P47F-U2AA-36-3B4A-30-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY P47F-U2AA-36-3B4A-30-R18-Z

DigiKey Part Number
475-LYP47F-U2AA-36-3B4A-30-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY P47F-U2AA-36-3B4A-30-R18-Z
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, Flat Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.87mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes