
LY L296-Q1Q2-4-0-20-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LYL296-Q1Q2-4-0-20-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY L296-Q1Q2-4-0-20-R18-Z-XX |
Description | LED YELLOW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.70mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.67mm |
Lens Size 1.30mm x 0.70mm |

