Similar

LY G6SP-DAEA-45-3B4B-140-R18-Z-APA | |
|---|---|
DigiKey Part Number | 475-LYG6SP-DAEA-45-3B4B-140-R18-Z-APATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY G6SP-DAEA-45-3B4B-140-R18-Z-APA |
Description | LED TOPLED YLW 590NM 6PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Yellow 590nm (Typ) 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 20lm (15lm ~ 24lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |


