
LY C9SM-BACB-36-1 | |
|---|---|
DigiKey Part Number | 475-LYC9SM-BACB-36-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY C9SM-BACB-36-1 |
Description | LED CERAMOS YELLOW 589NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color CERAMOS Yellow 589nm (583nm ~ 595nm) 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 9lm (6lm ~ 12lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0806 (2016 Metric) |
Wavelength 589nm (583nm ~ 595nm) | Supplier Device Package SMD |
Current - Test 140mA | Size / Dimension 0.083" L x 0.065" W (2.10mm x 1.65mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.033" (0.85mm) |
Lumens/Watt @ Current - Test 29 lm/W | Thermal Resistance of Package 60°C/W |

