
LW W5SM-KYLX-NOL-1-350-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWW5SM-KYLX-NOL-1-350-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW W5SM-KYLX-NOL-1-350-R18-Z-XX |
Description | LED GOLDEN DRAGON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 95 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 106lm (82lm ~ 130lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 5°C/W |

