
LW W5SG-GYHY-5K8L-Z | |
|---|---|
DigiKey Part Number | 475-LWW5SG-GYHY-5K8L-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW W5SG-GYHY-5K8L-Z |
Description | LED GOLDEN DRAGON COOL WHT SMD |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® White, Cool 6500K 3.8V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 23 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 6500K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 30lm (21lm ~ 39lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Forward (Vf) (Typ) 3.8V | Thermal Resistance of Package 9°C/W |














