
LW TWTG.BB-BYBZ-2C12C3-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWTWTG.BB-BYBZ-2C12C3-Z486-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTWTG.BB-BYBZ-2C12C3-Z486-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTWTG.BB-BYBZ-2C12C3-Z486-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TWTG.BB-BYBZ-2C12C3-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.05V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.13mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.22700 | £2.27 |
| 100 | £0.16180 | £16.18 |
| 500 | £0.13238 | £66.19 |
| 1,000 | £0.12269 | £122.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11446 | £228.92 |
| 4,000 | £0.10746 | £429.84 |
| 6,000 | £0.10387 | £623.22 |
| 10,000 | £0.09981 | £998.10 |
| 14,000 | £0.09740 | £1,363.60 |
| 20,000 | £0.09504 | £1,900.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


