White LED Indication - Discrete 3.05V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TVSG.CB-BYBZ-KL0- Z486-20-R18-Z-MM

DigiKey Part Number
475-LWTVSG.CB-BYBZ-KL0-Z486-20-R18-Z-MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW TVSG.CB-BYBZ-KL0- Z486-20-R18-Z-MM
Description
LED WHITE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.05V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-PLCC
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.13mm
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.