
LW T673-P2R1-3K6L-Z | |
|---|---|
DigiKey Part Number | 475-LWT673-P2R1-3K6L-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW T673-P2R1-3K6L-Z |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5600K LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top |

