
LW QH8G-S1OO-3K6L-3X3Z-5-S-AVM | |
|---|---|
DigiKey Part Number | 475-LWQH8G-S1OO-3K6L-3X3Z-5-S-AVM-ND |
Manufacturer | |
Manufacturer Product Number | LW QH8G-S1OO-3K6L-3X3Z-5-S-AVM |
Description | LED WHITE DIFFUSED 0402 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.54mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 5mA |
Packaging Bulk | Viewing Angle 115°, 160° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 0402 (1005 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.47mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |

