
LW P4SG-V2AB-FK0PN0-46-20-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZTR-ND - Tape & Reel (TR) 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZCT-ND - Cut Tape (CT) 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW P4SG-V2AB-FK0PN0-46-20-R18F-Z |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.36000 | £3.60 |
| 100 | £0.26180 | £26.18 |
| 500 | £0.21758 | £108.79 |
| 1,000 | £0.20307 | £203.07 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

