
LW MVSG-AZBZ-JKPL-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWMVSG-AZBZ-JKPL-Z486TR-ND - Tape & Reel (TR) 475-LWMVSG-AZBZ-JKPL-Z486CT-ND - Cut Tape (CT) 475-LWMVSG-AZBZ-JKPL-Z486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW MVSG-AZBZ-JKPL-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.55mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.80mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.37500 | £3.75 |
| 100 | £0.27280 | £27.28 |
| 500 | £0.22704 | £113.52 |
| 1,000 | £0.21201 | £212.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19270 | £578.10 |
| 6,000 | £0.18286 | £1,097.16 |
| 9,000 | £0.17782 | £1,600.38 |
| 15,000 | £0.17213 | £2,581.95 |
| 21,000 | £0.16875 | £3,543.75 |
| 30,000 | £0.16545 | £4,963.50 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

